Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6EK-134P-ST-US-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Signal Relay 5VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6EK134PSTUSDC5
IN STOCK:
2,690
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
25
$6.38
$159.500
100
$6.09
$609.000
250
$6.00
$1,500.000
500
$5.91
$2,955.000
1,000
$5.82
$5,820.000
2,500
$5.73
$14,325.000
5,000
+
$5.65
$28,250.000
Product Guides