Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6EU-134P-ST-US-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
720 Ohm
Signal Relay 12VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6EU134PSTUSDC12
IN STOCK:
49
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.35
$46.750
25
$9.21
$230.250
50
$9.07
$453.500
125
$8.94
$1,117.500
250
$5.50
$1,375.000
375
$4.35
$1,631.250
500
+
$4.27
$2,135.000
Product Guides