Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6EU-134P-ST-US-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Signal Relay 24VDC 3A SPDT (16mm 10mm 8mm) THT
Search Keywords:
G6EU134PSTUSDC24
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
125
$8.94
$1,117.500
250
$5.50
$1,375.000
375
$4.35
$1,631.250
500
+
$4.27
$2,135.000
Product Guides