G6J-2FS-Y-DC24
Omron ElectronicsSignal Relay 24VDC 2.6005KOhm 1A DPDT( (10.6mm 5.7mm 10mm)) SMD Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FS-Y-DC24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
9.2 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2.6005KOhm 1A DPDT( (10.6mm 5.7mm 10mm)) SMD Ultra-Compact and Slim Relay
Search Keywords:
G6J2FSYDC24
Different packaging options available. See Alternatives
IN STOCK:
998
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.232
$26.160
50
$3.984
$199.200
100
$3.706
$370.600
250
$3.268
$817.000
500
$3.034
$1,517.000
1,000
$2.898
$2,898.000
3,000
$2.869
$8,607.000
5,000
+
$2.840
$14,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides