help desk software
DATA SHEET

G6J-2FS-Y-DC5

Omron Electronics

Electromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FS-Y-DC5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
28.9 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6J2FSYDC5
  Possible Replacement options available.  See Alternatives
IN STOCK: 60
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.68
$36.800
50
$3.12
$156.000
250
$2.91
$727.500
500
$2.78
$1,390.000
1,000
$2.68
$2,680.000
3,000
$2.55
$7,650.000
5,000
$2.52
$12,600.000
8,000 +
$2.48
$19,840.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides