G6J-2FS-Y-TR-DC24
Omron ElectronicsElectromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FS-Y-TR-DC24
Alias/AKA:
G6J2FSYTRDC24BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
9.2 mA
Contact Form:
2 Form C
Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6J2FSYTRDC24
Different packaging options available. See Alternatives
IN STOCK:
580
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.17
$317.000
250
$2.95
$737.500
800
$2.80
$2,240.000
1,600
$2.73
$4,368.000
3,200
$2.67
$8,544.000
5,600
$2.63
$14,728.000
8,000
$2.59
$20,720.000
10,400
+
$2.55
$26,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides