G6J-2FS-Y-TR-DC3
Omron ElectronicsElectromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FS-Y-TR-DC3
Alias/AKA:
G6J2FSYTRDC3BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
48 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6J2FSYTRDC3
IN STOCK:
1,076
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.97
$297.000
250
$2.85
$712.500
800
$2.63
$2,104.000
1,600
$2.56
$4,096.000
3,200
$2.50
$8,000.000
5,600
$2.47
$13,832.000
8,000
$2.43
$19,440.000
10,400
+
$2.39
$24,856.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides