help desk software
DATA SHEET

G6J-2FS-Y-TR-DC4.5

Omron Electronics

Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FS-Y-TR-DC4.5
Alias/AKA:
G6J2FSYTRDC45BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
32.6 mA
Contact Form:
2 Form C
The OMRON G6J-2FS-Y-TR-DC4.5 is an ultra-compact and slim electromechanical relay. With a coil voltage of 4.5VDC and a resistance of 137.9 Ohm, this relay is designed to handle a current of 1A. The DPDT configuration allows for versatile switching applications. The relay measures 10.6x5.7x10 mm and is surface mountable, making it suitable for space-constrained electronic designs. With the reliability and quality that OMRON is known for, the G6J-2FS-Y-TR-DC4.5 is an excellent choice for various electronic systems and applications.
Search Keywords:
G6J2FSYTRDC45
  Different packaging options available.  See Alternatives
IN STOCK: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.78
$18.900
50
$3.35
$167.500
100
$3.29
$329.000
200
$3.24
$648.000
400
$3.19
$1,276.000
600
$3.14
$1,884.000
800 +
$2.84
$2,272.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides