G6J-2FS-Y-TR-DC5
Omron ElectronicsElectromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FS-Y-TR-DC5
Alias/AKA:
G6J2FSYTRDC5BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
28.9 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6J2FSYTRDC5
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.08
$308.000
250
$2.94
$735.000
800
$2.70
$2,160.000
1,600
$2.63
$4,208.000
3,200
$2.56
$8,192.000
5,600
$2.52
$14,112.000
8,000
$2.49
$19,920.000
10,400
+
$2.45
$25,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides