G6J-2P-Y-DC12
Omron ElectronicsElectromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2P-Y-DC12
Alias/AKA:
G6J2PYDC12BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
12.3 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6J2PYDC12
IN STOCK:
71,864
Can Ship immediately
Manufacturer Stock:
84,000
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$3.79
$37.900
50
$3.18
$159.000
250
$2.94
$735.000
500
$2.82
$1,410.000
1,000
$2.70
$2,700.000
3,000
$2.56
$7,680.000
5,000
$2.52
$12,600.000
8,000
+
$2.49
$19,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides