help desk software
DATA SHEET

G6J-2P-Y-DC3

Omron Electronics

Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2P-Y-DC3
Alias/AKA:
G6J2PYDC3BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
48 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6J2PYDC3
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.79
$37.900
50
$3.18
$159.000
250
$2.94
$735.000
500
$2.82
$1,410.000
1,000
$2.70
$2,700.000
3,000
$2.56
$7,680.000
5,000
$2.52
$12,600.000
8,000 +
$2.49
$19,920.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides