G6J-2P-Y-DC4.5
Omron ElectronicsElectromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2P-Y-DC4.5
Alias/AKA:
G6J2PYDC45BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
32.6 mA
Contact Form:
2 Form C
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6J2PYDC45
IN STOCK:
950
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.01
$20.050
50
$2.93
$146.500
100
$2.75
$275.000
250
$2.65
$662.500
500
$2.60
$1,300.000
750
$2.57
$1,927.500
1,000
+
$2.53
$2,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides