G6J-2P-Y-DC5
Omron ElectronicsElectromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2P-Y-DC5
Alias/AKA:
G6J2PYDC5BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
28.9 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part G6J-2P-Y-DC5 is an advanced Electromechanical Relay designed for exceptional performance. With a voltage rating of 5VDC, this relay ensures reliable operation in various applications. Its low power consumption and high contact rating make it ideal for use in sensitive circuits.This Ultra-Compact and Slim Relay offers a DPDT configuration with a coil resistance of 173.1 Ohms. Its compact dimensions of 10.6x5.7x9mm allow for space-saving installations, making it highly suitable for tight spaces or densely packed PCB designs.The OMRON G6J-2P-Y-DC5 Relay is crafted with top-quality materials, guaranteeing long-lasting durability and robust performance. Its through-hole mounting (THT) design ensures secure and reliable connection to your circuit board.Experience the superior quality and reliable performance of the OMRON ELECTRONICS part G6J-2P-Y-DC5 Electromechanical Relay, delivering exceptional functionality in a compact and slim form factor.
Search Keywords:
G6J2PYDC5
This product is discontinued, but still in stock
IN STOCK:
1,235
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.53
$35.300
50
$2.54
$127.000
250
$2.43
$607.500
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
3,000
$2.31
$6,930.000
5,000
$2.27
$11,350.000
8,000
+
$2.24
$17,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS