G6J-2P-Y-DC9
Omron ElectronicsElectromechanical Relay 9VDC 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2P-Y-DC9
Alias/AKA:
G6J2PYDC9BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
N/A
Contact Form:
2 Form C
Electromechanical Relay 9VDC 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6J2PYDC9
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$5.26
$1,315.000
500
$3.24
$1,620.000
750
$2.56
$1,920.000
1,000
+
$2.51
$2,510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides