help desk software
DATA SHEET

G6JU-2FL-Y-DC24

Omron Electronics

Electromechanical Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6JU-2FL-Y-DC24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
N/A
Contact Form:
2 Form C
Electromechanical Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6JU2FLYDC24
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$6.40
$1,600.000
500
$3.94
$1,970.000
750
$3.12
$2,340.000
1,000 +
$3.05
$3,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides