G6JU-2FL-Y-TR-DC3
Omron ElectronicsElectromechanical Relay 3VDC 89Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6JU-2FL-Y-TR-DC3
Alias/AKA:
G6JU2FLYTRDC3BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
33.7 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 89Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6JU2FLYTRDC3
IN STOCK:
0
Manufacturer Stock:
2,400
can ship
12/9/24
MOQ for out of Stock Qty:
200
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
200
$5.60
$1,120.000
400
$3.45
$1,380.000
600
$2.73
$1,638.000
800
+
$2.67
$2,136.000
Product Guides