G6JU-2FS-Y-DC3
Omron ElectronicsElectromechanical Relay 3VDC 89Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6JU-2FS-Y-DC3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
33.7 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 89Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords:
G6JU2FSYDC3
Different packaging options available. See Alternatives
IN STOCK:
15
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.86
$29.300
50
$5.77
$288.500
100
$5.68
$568.000
250
$5.60
$1,400.000
500
$3.45
$1,725.000
750
$2.73
$2,047.500
1,000
+
$2.67
$2,670.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides