G6JU-2P-Y-DC12
Omron ElectronicsElectromechanical Relay 12VDC 1.3292KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6JU-2P-Y-DC12
Alias/AKA:
G6JU2PYDC12BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
9 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 1.3292KOhm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6JU2PYDC12
IN STOCK:
1,025
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.193
$35.965
50
$4.650
$232.500
100
$4.158
$415.800
250
$3.702
$925.500
500
$3.398
$1,699.000
750
$3.364
$2,523.000
1,000
+
$3.208
$3,208.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5639MAB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threa...
S100X220VAC
P1™ Label Cassette for PanTher™ LS8E Printer - 125 Labels/Cassette - White print-on, self-...
CFM-5010-13-22
12 V, 0.11 A, 50 x 50 x 10.6 mm, Dc Fan, Tachometer Signal, PWM Control Signal