G6JU-2P-Y-DC24
Omron ElectronicsElectromechanical Relay 24VDC 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6JU-2P-Y-DC24
Alias/AKA:
G6JU2PYDC24BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
N/A
Contact Form:
2 Form C
Electromechanical Relay 24VDC 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6JU2PYDC24
IN STOCK:
50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.69
$33.450
50
$6.59
$329.500
100
$6.49
$649.000
250
$6.40
$1,600.000
500
$3.94
$1,970.000
750
$3.12
$2,340.000
1,000
+
$3.05
$3,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides