G6JU-2P-Y-DC5
Omron ElectronicsElectromechanical Relay 5VDC 245.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6JU-2P-Y-DC5
Alias/AKA:
G6JU2PYDC5BYOMZ
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
20.4 mA
Contact Form:
2 Form C
Electromechanical Relay 5VDC 245.5Ohm 1A DPDT(10.6x5.7x9)mm THT Ultra-Compact and Slim Relay
Search Keywords:
G6JU2PYDC5
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$5.929
$5.929
5
$5.390
$26.950
50
$4.160
$208.000
100
$3.950
$395.000
250
$3.730
$932.500
500
$3.210
$1,605.000
750
$3.160
$2,370.000
1,000
+
$3.110
$3,110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides