G6K-2F-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing12536
Coil Current:
9.1 mA
Contact Form:
2 Form C12515
The G6K series surface-mounting Signal Relay with the dimensions of 5.7 x 10.6 x 9mm (W x L x H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting. The dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 x 10µs (conforms to North American Telcordia specifications (formerly Bellcore)). It conforms to FCC part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity).
Single-winding latching models to save energy
Applications
Industrial, Signal Processing
Search Keywords:
G6K2FDC12
Different packaging options available. See Alternatives
IN STOCK:
6,676
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
50
$2.53
$126.500
250
$2.42
$605.000
500
$2.37
$1,185.000
1,000
$2.32
$2,320.000
2,500
$2.28
$5,700.000
5,000
$2.23
$11,150.000
7,500
+
$2.20
$16,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AGN200A12
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD
172-E09-203R001
Female D-Sub 9 Position Straight Solder Cup
AQY212GHA
Solid State Relay 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
G3VM-21HR
Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick
G3VM-21LR10(TR05)
Solid State Relay 30mA 1.45V DC-IN 0.2A 20V AC/DC-OUT 4-Pin SSOP T/R