G6K-2F-DC24
Omron ElectronicsSignal Relay 24VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1806
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing12536
Coil Current:
4.6 mA
Contact Form:
2 Form C12515
The OMRON G6K-2F-DC24 is a highly reliable and versatile signal relay designed for various electronic applications. With a voltage rating of 24VDC and a current rating of 1A, this relay offers excellent performance and durability. It features a DPDT (double-pole double-throw) configuration, allowing for seamless switching between two independent circuits. Designed for surface mount technology (SMD) installation, the G6K-2F-DC24 boasts compact dimensions of 10mm x 7.8mm x 5.2mm, making it suitable for space-constrained designs. Despite its small size, it provides exceptional functionality and can handle a wide range of signal switching tasks efficiently.With its high sensitivity and low power consumption, this OMRON signal relay is an excellent choice for applications that require precise control and reliable signal transfer. Its superior performance and industry-leading reputation make it a popular choice among design engineers for various electronic and communication systems.
Search Keywords:
G6K2FDC24
Different packaging options available. See Alternatives
IN STOCK:
1,903
Can Ship immediately
Manufacturer Stock:
11,000
can ship
7/15/24
Minimum Order:
10
Factory Lead-Time
34 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
10
$3.819
$38.190
50
$2.359
$117.950
250
$2.322
$580.500
500
$2.310
$1,155.000
1,000
$2.299
$2,299.000
2,500
$2.287
$5,717.500
5,000
$2.276
$11,380.000
7,500
+
$2.265
$16,987.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![ET01SD1ABE](https://www.masterelectronics.com/images/parts/largeimages/11118717.jpg)
ET01SD1ABE
Sealed Subminiature Toggle Switch
![25.352.5053.0](https://www.masterelectronics.com/images/parts/largeimages/11318824.jpg)
25.352.5053.0
Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder RA Thru-Hole
![T90S1D12-24](https://www.masterelectronics.com/images/parts/largeimages/12114783.jpg)
T90S1D12-24
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
![M12B-05PFFP-SF8001](https://www.masterelectronics.com/images/parts/largeimages/49646102.jpg)
M12B-05PFFP-SF8001
Circular Connector Plug - Female Sockets - 5 Position - M12-5 Shell - 4A 60V - Threaded - ...
![104M06QC100](https://www.masterelectronics.com/images/parts/largeimages/54305196.jpg)
104M06QC100
Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 1/2W 1R/1C 85°C