Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1384
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing12536
Coil Current:
33 mA
Contact Form:
2 Form C12515
Signal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
Search Keywords:
G6K2FDC3
Different packaging options available. See Alternatives
IN STOCK:
669
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
8/12/24
Minimum Order:
10
Factory Lead-Time
34 Weeks
can ship
3/26/25
Quantity
Unit Price
Ext. Price
10
$4.099
$40.990
50
$3.063
$153.150
250
$2.907
$726.750
500
$2.732
$1,366.000
1,000
$2.546
$2,546.000
2,500
$2.517
$6,292.500
5,000
$2.498
$12,490.000
7,500
+
$2.480
$18,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States