G6K-2F-DC4.5
Omron ElectronicsSignal Relay 4.5VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
23.3 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2F-DC4.5 is a high-quality signal relay with a compact design, perfect for a wide range of electronic applications. It operates at 4.5VDC and has a maximum switching capacity of 1A. The relay features a DPDT (Double Pole Double Throw) configuration, providing excellent versatility in switching circuits. With its compact dimensions of 10mm x 7.8mm x 5.2mm, it can easily fit into space-constrained designs. This relay is designed for surface mount (SMD) installation, ensuring easy and reliable integration into your PCB layout.
Search Keywords:
G6K2FDC45
IN STOCK:
1,448
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.39
$33.900
50
$2.87
$143.500
250
$2.67
$667.500
500
$2.57
$1,285.000
1,000
$2.47
$2,470.000
2,500
$2.41
$6,025.000
5,000
$2.35
$11,750.000
7,500
+
$2.32
$17,400.000
Product Guides