help desk software
DATA SHEET

G6K-2F-DC9

Omron Electronics

Signal Relay 9VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
11.3 mA
Contact Form:
2 Form C
Signal Relay 9VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
Search Keywords:
G6K2FDC9
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$3.71
$463.750
250
$2.78
$695.000
375
$2.59
$971.250
500 +
$2.54
$1,270.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models