help desk software
DATA SHEET

G6K-2F-RF-DC24

Omron Electronics

Electromechanical Relay 24VDC 5.22KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS G6K-2F-RF-DC24 is a compact and high-frequency electromechanical relay designed for efficient and reliable performance. This relay operates at a voltage of 24VDC with a resistance of 5.22KOhm, allowing it to effectively control electrical currents. With a DPDT configuration, it has the capability to switch between two separate electrical circuits. Its compact design measures 12.8x7.8x5.4mm, making it suitable for space-constrained applications. This surface-mount device (SMD) relay is ideal for high-frequency applications where quick and precise switching is required. Trust in the OMRON ELECTRONICS G6K-2F-RF-DC24 to provide efficient and dependable performance for your electronic systems.
Search Keywords:
G6K2FRFDC24
IN STOCK: 600
Ships today, if you order in
On Order:
600   can ship 12/18/24 
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.97
$40.970
10
$25.27
$252.700
25
$21.52
$538.000
50
$19.54
$977.000
100
$18.62
$1,862.000
300
$18.07
$5,421.000
600 +
$17.80
$10,680.000
Tools/3D Models