G6K-2F-RF-DC3
Omron ElectronicsElectromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6K2FRFDC3
Different packaging options available. See Alternatives
IN STOCK:
53
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$24.23
$24.230
10
$19.98
$199.800
25
$17.94
$448.500
50
$16.90
$845.000
100
$16.64
$1,664.000
300
$15.95
$4,785.000
600
+
$14.90
$8,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides