help desk software
DATA SHEET

G6K-2F-RF-DC4.5

Omron Electronics

Signal Relay 4.5VDC 1A DPDT(12.8x7.8x5.4)mm SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Coil Current:
23.2 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2F-RF-DC4.5 is a compact and high-performance signal relay designed for various applications. With a voltage rating of 4.5VDC and a current capacity of 1A, this relay is capable of efficiently switching signals in electronic circuits. It features a DPDT (Double Pole Double Throw) configuration, allowing it to control two independent circuits simultaneously. The relay is surface-mountable and has a small footprint of 12.8x7.8x5.4mm, making it suitable for compact PCB designs. Whether in telecommunications, consumer electronics, or industrial automation, the G6K-2F-RF-DC4.5 delivers reliable and efficient signal switching.
Search Keywords:
G6K2FRFDC45
  Different packaging options available.  See Alternatives
IN STOCK: 150
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.23
$24.230
10
$19.29
$192.900
25
$17.76
$444.000
50
$16.78
$839.000
100
$16.61
$1,661.000
300
$15.53
$4,659.000
600 +
$14.89
$8,934.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models