help desk software
DATA SHEET

G6K-2F-RF-DC6

Omron Electronics

Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Relay Construction:
Non-Latching
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6K2FRFDC6
IN STOCK: 0
On Order:
300   can ship 12/4/24 
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
25
$17.82
$445.500
50
$17.27
$863.500
75
$16.74
$1,255.500
150
$16.49
$2,473.500
225
$16.24
$3,654.000
300 +
$16.00
$4,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models