help desk software
DATA SHEET

G6K-2F-RF-S-DC12

Omron Electronics

Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS part G6K-2F-RF-S-DC12 is an electromechanical relay designed for high-frequency applications. With a compact size of 10.7x7.8x5.4mm, this surface mount relay is perfect for space-constrained designs. It operates on a 12VDC power supply and has a 1.315KOhm coil resistance. The G6K-2F-RF-S-DC12 relay has a DPDT configuration, enabling it to control two independent circuits. Rated at 1A, this reliable relay offers excellent switching capabilities. Whether you need to switch between signals or control different functions, the OMRON ELECTRONICS G6K-2F-RF-S-DC12 is an ideal choice for your high-frequency applications.
Search Keywords:
G6K2FRFSDC12
IN STOCK: 2,515
Ships today, if you order in
Manufacturer Stock:
1,200   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.16
$279.000
50
$10.99
$549.500
100
$10.83
$1,083.000
300
$10.67
$3,201.000
600
$10.51
$6,306.000
1,200
$10.35
$12,420.000
2,700 +
$10.19
$27,513.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models