G6K-2F-RF-S-DC24
Omron ElectronicsElectromechanical Relay 24VDC 5.22KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6K2FRFSDC24
IN STOCK:
393
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$13.51
$67.550
25
$11.28
$282.000
50
$10.99
$549.500
100
$10.88
$1,088.000
300
$10.77
$3,231.000
600
$10.66
$6,396.000
1,200
+
$10.55
$12,660.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides