help desk software
DATA SHEET

G6K-2F-RF-S-DC3

Omron Electronics

Signal Relay 3VDC 1A DPDT(10.7x8.6x5.4)mm SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON Electronics G6K-2F-RF-S-DC3 is a compact and reliable signal relay designed for use in various electronic applications. This DPDT relay operates at 3VDC with a 1A switching current capacity, making it ideal for controlling signals in circuits. The relay measures 10.7x8.6x5.4mm and is surface mountable for easy installation. Trust OMRON for high-quality and high-performance components like the G6K-2F-RF-S-DC3 signal relay.
Search Keywords:
G6K2FRFSDC3
IN STOCK: 388
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.99
$89.950
25
$15.02
$375.500
50
$14.12
$706.000
100
$13.91
$1,391.000
300
$12.86
$3,858.000
600
$12.03
$7,218.000
1,200 +
$11.85
$14,220.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models