G6K-2F-RF-S-DC4.5
Omron ElectronicsSignal Relay 4.5VDC 1A DPDT(10.7x8.6x5.4)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON G6K-2F-RF-S-DC4.5 is a high-quality signal relay designed for various applications. This compact relay operates at a voltage of 4.5VDC and has a current rating of 1A, making it perfect for low power signal switching. With a DPDT (Double-Pole Double-Throw) configuration and a small footprint of 10.7x8.6x5.4mm, this relay is ideal for space-constrained designs. It features surface mount technology (SMD), allowing for easy installation on printed circuit boards.Equipped with OMRON's superior craftsmanship and reliability, the G6K-2F-RF-S-DC4.5 ensures excellent switching performance and long-lasting durability. It is suitable for use in a wide range of applications, including telecommunications, consumer electronics, and industrial control systems. Trust OMRON for your signal relay needs.
Search Keywords:
G6K2FRFSDC45
Different packaging options available. See Alternatives
IN STOCK:
619
Ships today, if you order in
Manufacturer Stock:
2,400
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$12.46
$62.300
25
$10.46
$261.500
50
$10.28
$514.000
100
$10.13
$1,013.000
300
$9.98
$2,994.000
600
$9.83
$5,898.000
1,200
+
$9.68
$11,616.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides