G6K-2F-RF-S-DC5
Omron ElectronicsSignal Relay 5VDC 1A DPDT(12.8x7.8x5.4)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tray
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS part G6K-2F-RF-S-DC5 is a signal relay designed for high-performance applications. With a compact size of 12.8x7.8x5.4mm, this surface mount device (SMD) relay is perfect for space-constrained projects. It operates at a voltage of 5VDC and can handle a current of up to 1A. The relay is designed with a DPDT (double-pole double-throw) configuration, offering versatile switching capabilities. This high-quality relay from OMRON ELECTRONICS is ideal for use in telecommunications, audio/video equipment, automotive systems, and various other industrial applications.
Search Keywords:
G6K2FRFSDC5
Different packaging options available. See Alternatives
IN STOCK:
1,899
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$12.14
$60.700
25
$10.56
$264.000
50
$10.28
$514.000
100
$10.13
$1,013.000
300
$9.98
$2,994.000
600
$9.83
$5,898.000
1,200
+
$9.68
$11,616.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AGN200A12
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD
TXS2SA-L2-4.5V
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
SGRF103-5
Electromechanical Relay - 5VDC - 100Ohm - DPDT - (10.08x11.68)mm - SMD RF Relay.
2035363-4
1X6 GENERATION Y ASSY KEYC CPA
2911-12-321
Reed Relays for ATE and RF 1 Form C, 12V