G6K-2F-RF-S-DC9
Omron ElectronicsElectromechanical Relay 9VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 9VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6K2FRFSDC9
IN STOCK:
7
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$30.57
$152.850
25
$30.11
$752.750
50
$29.66
$1,483.000
75
$29.21
$2,190.750
150
$15.46
$2,319.000
225
$10.88
$2,448.000
300
+
$10.67
$3,201.000
Please Note:
Item may be subject to tariff fee if shipping within the United States