G6K-2F-RF-S-TR03-DC4.5
Omron ElectronicsSurface-mounting, High Frequency Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-TR03-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS part G6K-2F-RF-S-TR03-DC4.5 is a surface-mounting, high frequency relay. This compact and versatile relay is designed to handle high-frequency signals effectively, making it suitable for applications in telecom and wireless communication systems. It features a reliable and durable construction that ensures stable performance even in demanding environments. With its surface-mounting capability, installation is quick and easy. The G6K-2F-RF-S-TR03-DC4.5 is an excellent choice for engineers seeking a compact and efficient relay for high-frequency applications.
Search Keywords:
G6K2FRFSTR03DC45
Different packaging options available. See Alternatives
IN STOCK:
617
Can Ship immediately
Manufacturer Stock:
300
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$15.28
$76.400
25
$14.90
$372.500
50
$14.62
$731.000
75
$14.30
$1,072.500
150
$13.97
$2,095.500
225
$13.57
$3,053.250
300
+
$10.28
$3,084.000
Please Note:
Item may be subject to tariff fee if shipping within the United States