Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-S-TR09-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Surface-mounting, High Frequency Relay
Search Keywords:
G6K2FRFSTR09DC5
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
225
$30.33
$6,824.250
450
$16.01
$7,204.500
675
$11.01
$7,431.750
900
+
$10.79
$9,711.000
Please Note:
Item may be subject to tariff fee if shipping within the United States