G6K-2F-RF-T-DC12
Omron ElectronicsElectromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-T-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 8.6 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS part G6K-2F-RF-T-DC12 is an electromechanical relay with a 12VDC coil voltage and a high frequency rating. It features a DPDT (double-pole double-throw) configuration, allowing it to switch between two separate circuits. With a compact size of 10.7x8.6x5.4mm, this relay is designed for surface mount installation. It has a resistance of 1.315KOhms and can handle a maximum current of 1A. The OMRON G6K-2F-RF-T-DC12 is a reliable and versatile relay suitable for various applications in electronics and telecommunications.
Search Keywords:
G6K2FRFTDC12
IN STOCK:
1,040
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$18.26
$18.260
10
$15.51
$155.100
25
$14.26
$356.500
50
$14.11
$705.500
100
$13.97
$1,397.000
300
$13.83
$4,149.000
600
+
$13.69
$8,214.000
Product Guides