G6K-2F-RF-T-DC5
Omron ElectronicsElectromechanical Relay 5VDC 237Ohm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-T-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 8.6 x 5.4 mm
Termination Style:
Gull Wing
Coil Current:
21.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2F-RF-T-DC5 is an electromechanical relay designed for high-frequency applications. This relay has a 5VDC coil voltage and a resistance of 237Ohm. With a DPDT configuration, it allows for versatile switching options. The compact size of 10.7x8.6x5.4mm makes it suitable for space-constrained applications. This relay is surface-mountable (SMD) and is capable of handling a maximum current of 1A. With its reliable performance and small form factor, the G6K-2F-RF-T-DC5 is an ideal choice for high-frequency relay applications.
Search Keywords:
G6K2FRFTDC5
IN STOCK:
4,545
Ships today, if you order in
Manufacturer Stock:
300
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$20.22
$20.220
10
$14.26
$142.600
25
$13.70
$342.500
50
$13.50
$675.000
100
$13.29
$1,329.000
300
$13.09
$3,927.000
600
+
$12.90
$7,740.000
Product Guides