G6K-2F-RF-TR03-DC12
Omron ElectronicsElectromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-TR03-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6K2FRFTR03DC12
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
600
can ship
12/9/24
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
75
$36.71
$2,753.250
150
$19.44
$2,916.000
225
$13.68
$3,078.000
300
+
$13.40
$4,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides