G6K-2F-RF-TR03-DC3
Omron ElectronicsElectromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-TR03-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON Electronic part G6K-2F-RF-TR03-DC3 is an electromechanical relay designed for high frequency applications. With a voltage rating of 3VDC and a resistance of 91 ohms, this relay is capable of switching up to 1A of current. The double-pole, double-throw (DPDT) configuration provides versatile switching options. This surface-mount relay measures 12.8x7.8x5.4mm, making it compact and suitable for space-constrained applications. Trust OMRON's expertise in electronic components for reliable performance in your high frequency circuits.
Search Keywords:
G6K2FRFTR03DC3
Different packaging options available. See Alternatives
IN STOCK:
31
Ships today, if you order in
On Order:
300
can ship 5/15/25
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$10.09
$252.250
50
$9.94
$497.000
100
$9.75
$975.000
300
$9.65
$2,895.000
600
$9.55
$5,730.000
1,200
$9.46
$11,352.000
2,700
+
$9.36
$25,272.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides