G6K-2F-RF-TR03-DC4.5
Omron ElectronicsElectromechanical Relay 4.5VDC 194Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-TR03-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS G6K-2F-RF-TR03-DC4.5 is a high-frequency, surface-mount, electromechanical relay. This compact and reliable relay is designed for use in various electronic applications that require a switching mechanism with excellent performance. With a voltage rating of 4.5VDC and a nominal coil resistance of 194Ohm, this DPDT (Double Pole Double Throw) relay can handle a current of up to 1A. Its dimensions of 12.8x7.8x5.4mm make it extremely compact, allowing it to be easily integrated into space-constrained designs. The G6K-2F-RF-TR03-DC4.5 is an ideal choice for applications that demand high frequency switching with precision and durability.
Search Keywords:
G6K2FRFTR03DC45
Different packaging options available. See Alternatives
IN STOCK:
450
Ships today, if you order in
Manufacturer Stock:
600
can ship
12/9/24
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$22.12
$22.120
25
$17.61
$440.250
50
$17.35
$867.500
75
$16.75
$1,256.250
150
$15.55
$2,332.500
225
$15.32
$3,447.000
300
+
$15.02
$4,506.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides