help desk software
DATA SHEET

G6K-2F-RF-TR03-DC5

Omron Electronics

Surface-mounting, High Frequency Relay .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-TR03-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
The OMRON ELECTRONICS G6K-2F-RF-TR03-DC5 is a surface-mounting high frequency relay. This compact and versatile relay is designed for use in high-frequency applications, such as RF switching and wireless communication systems. It features a reliable and efficient design, allowing for fast and accurate signal switching. With its surface-mounting capability, installation is made easy and convenient. This high frequency relay is a reliable choice for various industrial, commercial, and consumer electronics applications.
Search Keywords:
G6K2FRFTR03DC5
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 159
Ships today, if you order in
On Order:
300   can ship 12/25/24 
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$13.53
$338.250
50
$13.17
$658.500
100
$13.04
$1,304.000
300
$12.91
$3,873.000
600
$12.78
$7,668.000
1,200
$12.65
$15,180.000
2,700 +
$12.53
$33,831.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models