help desk software
DATA SHEET

G6K-2F-RF-T-TR03-DC3

Omron Electronics

Surface-mounting, High Frequency Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-T-TR03-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 8.6 x 5.4 mm
Termination Style:
Gull Wing
Surface-mounting, High Frequency Relay
Search Keywords:
G6K2FRFTTR03DC3
IN STOCK: 2
Ships today, if you order in
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.17
$41.170
25
$40.56
$1,014.000
50
$39.94
$1,997.000
75
$39.34
$2,950.500
150
$20.83
$3,124.500
225
$14.66
$3,298.500
300 +
$14.36
$4,308.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models