G6K-2F-RF-T-TR03-DC5
Omron ElectronicsElectromechanical Relay 5VDC 237Ohm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-RF-T-TR03-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
10.7 x 8.6 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 5VDC 237Ohm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay
Search Keywords:
G6K2FRFTTR03DC5
IN STOCK:
9,348
Can Ship immediately
Manufacturer Stock:
1,200
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
25
$14.19
$354.750
50
$13.98
$699.000
100
$13.77
$1,377.000
300
$13.56
$4,068.000
600
$13.36
$8,016.000
1,200
$13.16
$15,792.000
2,700
+
$12.96
$34,992.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G3VM-61UR(TR05)
Smallest VSON Package with Low Output, Low Resistance MOS FET
IM06GR
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220V...
9852-05-00
Miniature Surface Mount Reed Relay, 1 Form C, 5V
9852-05-00TR
High Frequency (RF) Relay - SPDT (1 Form C) - 45.5mA 5VDC Coil - 100mA Rating - 30VAC/30VD...