help desk software
DATA SHEET

G6K-2F-TR-DC12

Omron Electronics

Signal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-TR-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
9.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2F-TR-DC12 is a signal relay designed for a wide range of applications that require high switching capabilities. It operates at 12VDC and can handle up to 1A of current. This relay features a double-pole double-throw (DPDT) configuration, allowing for versatile switching options. With compact dimensions of 10x7.8x5.2mm, it is suitable for surface-mount device (SMD) installations. The OMRON ELECTRONICS G6K-2F-TR-DC12 is a reliable and efficient solution for controlling signals in electronic circuits or systems.
Search Keywords:
G6K2FTRDC12
  Different packaging options available.  See Alternatives
IN STOCK: 7,020
Can Ship immediately
Manufacturer Stock:
12,600   can ship 11/29/24
Minimum Order:
100
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.64
$264.000
250
$2.60
$650.000
500
$2.56
$1,280.000
1,800
$2.40
$4,320.000
3,600
$2.35
$8,460.000
5,400
$2.30
$12,420.000
9,000
$2.25
$20,250.000
10,800 +
$2.22
$23,976.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models