G6K-2F-TR-DC24
Omron ElectronicsSignal Relay 24VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-TR-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
4.6 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6K-2F-TR-DC24 is a high-quality signal relay designed for use in various electronic applications. This compact relay is equipped with two sets of contacts, allowing it to switch signals effectively. It operates at a voltage of 24VDC and can handle a current of up to 1A. With its small size (10mm x 7.8mm x 5.2mm) and surface-mount design (SMD), it can be easily integrated into space-constrained PCBs. The G6K-2F-TR-DC24 is a reliable and durable relay that provides efficient signal switching for your electronic circuits.
Search Keywords:
G6K2FTRDC24
Different packaging options available. See Alternatives
IN STOCK:
3,606
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$3.098
$309.800
250
$2.800
$700.000
500
$2.644
$1,322.000
1,800
$2.381
$4,285.800
3,600
$2.357
$8,485.200
5,400
$2.333
$12,598.200
9,000
$2.310
$20,790.000
10,800
+
$2.287
$24,699.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides