G6K-2F-Y-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
9.1 mA
Contact Form:
2 Form C
The G6K series surface-mounting Signal Relay with the dimensions of 5.7 x 10.6 x 9mm (W x L x H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting. The dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 x 10µs (conforms to North American Telcordia specifications (formerly Bellcore)). It conforms to FCC part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity).
Single-winding latching models to save energy
Applications
Industrial, Signal Processing
Search Keywords:
G6K2FYDC12
Different packaging options available. See Alternatives
IN STOCK:
5,600
Ships today, if you order in
Manufacturer Stock:
2,500
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.79
$37.900
50
$3.29
$164.500
250
$2.96
$740.000
500
$2.78
$1,390.000
1,000
$2.71
$2,710.000
2,500
$2.67
$6,675.000
5,000
$2.63
$13,150.000
7,500
+
$2.59
$19,425.000
Product Guides
Product Changes