Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing12536
Coil Current:
33 mA
Contact Form:
2 Form C12515
Signal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
Search Keywords:
G6K2FYDC3
Different packaging options available. See Alternatives
IN STOCK:
1,910
Ships today, if you order in
Manufacturer Stock:
13,500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.651
$36.510
50
$2.547
$127.350
250
$2.507
$626.750
500
$2.482
$1,241.000
1,000
$2.457
$2,457.000
2,500
$2.400
$6,000.000
5,000
$2.351
$11,755.000
7,500
+
$2.328
$17,460.000