G6K-2F-Y-DC4.5
Omron ElectronicsSignal Relay 4.5VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing12536
Coil Current:
23.2 mA
Contact Form:
2 Form C12515
The OMRON ELECTRONICS G6K-2F-Y-DC4.5 is a versatile signal relay designed for applications requiring a compact and reliable switching solution. This double-pole double-throw (DPDT) relay operates at 4.5VDC and can handle a current of 1A. With its small surface mount design measuring at 10mm x 7.8mm x 5.2mm, this relay is ideal for space-constrained electronic devices. Trust OMRON's reputation for quality and performance with the G6K-2F-Y-DC4.5 signal relay.
Search Keywords:
G6K2FYDC45
Different packaging options available. See Alternatives
IN STOCK:
780
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$4.00
$40.000
50
$3.36
$168.000
250
$2.85
$712.500
500
$2.62
$1,310.000
1,000
$2.55
$2,550.000
2,500
$2.46
$6,150.000
5,000
$2.42
$12,100.000
7,500
+
$2.39
$17,925.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes